Microchip TechnologySST12LP14-QVCERF Amplifiers
RF Amp Single Power Amp 2.485GHz 4.2V 16-Pin VQFN T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power Amplifier | |
| 1 | |
| 2485 | |
| 31 | |
| 26.5(Min) | |
| 4.2 | |
| 3 | |
| 3.3 | |
| 340 | |
| Single | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | VQFN |
| 16 | |
| Lead Shape | No Lead |
Using this power amplifier SST12LP14-QVCE buffer amplifier from Microchip Technology is ideal for boosting any RF signals you have. This RF amplifier chip has a temperature range of -40 °C to 85 °C. It has a single channel per chip. This device uses a single power supply.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

