PanduitSST1.5I-CCable Ties
Cable Ties, Releasable Nylon 6/6 Natural 32mm 178N Package
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Releasable | |
| Natural | |
| Nylon 6/6 | |
| 32 | |
| 178(Min) | |
| -60 | |
| 85 | |
| Package | |
| 137 | |
| 6.1 | |
| 5.3 |
This SST1.5I-C cable tie from Panduit is a type of fastener used to hold cables together in a group. This cable tie has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product is 137 mm long and 3.4 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

