ALPS ALPINE CO., LTDSSSU121700Switch Slide
Switch Slide DPDT Side Slide 0.1A 30VDC 10000Cycles PC Pins Bracket Mount/Through Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Side Slide | |
| DPDT | |
| 0.1@30VDC | |
| 500VAC | |
| 100 | |
| 25 | |
| 10000 | |
| 10000 | |
| Bracket Mount/Through Hole | |
| PC Pins | |
| 6 | |
| Right Angle | |
| -40 | |
| 85 | |
| Bulk | |
| Large | |
| 13 | |
| 8.5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

