ALPS ALPINE CO., LTDSSSS922500Switch Slide
Switch Slide DPDT Top Slide 0.1A 12VDC 10000Cycles PC Pins Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.50 | |
| Automotive | Unknown |
| PPAP | Unknown |
| General Purpose | |
| Top Slide | |
| DPDT | |
| 0.1@12VDC | |
| 500VAC | |
| 100 | |
| 30 | |
| 10000 | |
| 10000 | |
| Through Hole | |
| PC Pins | |
| 6 | |
| Straight | |
| -40 | |
| 85 | |
| Bulk | |
| Medium | |
| 11.5 | |
| 7.2 | |
| 9.5 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
