| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Low Profile |
| Actuator Style | Top Slide |
| Pole Throw Configuration | DP3T |
| Maximum Current Rating (A) | 0.3@5VDC |
| Dielectric Strength | 100VAC |
| Minimum Insulation Resistance (MOhm) | 100 |
| Maximum Contact Resistance (mOhm) | 70 |
| Electrical Life (Cycles) | 10000 |
| Mechanical Life (Cycles) | 10000 |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 8 |
| Body Orientation | Straight |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Product Length (mm) | 10.7 |
| Product Depth (mm) | 5.9 |
| Product Height (mm) | 3.4 |