TE ConnectivitySSRM-600D45Solid State Relays - SSRs
Relay SSR 30mA 32V DC-IN 45A 660V AC-OUT
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| DC | |
| 4 | |
| 32 | |
| 30 | |
| 660(RMS) | |
| 45(RMS) | |
| SCR | |
| AC | |
| 150(RMS) | |
| 4000(RMS) | |
| 625(Min) | |
| 1000(RMS) | |
| 8(Max) | |
| 8.3 | |
| 8.3 | |
| 1 Form A | |
| -40 | |
| 80 | |
| Mounting | DIN Rail|Screw |
| Package Height | 109.2 |
| Package Width | 44.5 |
| Package Length | 76.2 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

