TE ConnectivitySSRC-240D5RSolid State Relays - SSRs
Relay SSR 15mA 15V DC-IN 5A 280V AC-OUT 4-Pin SIP
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.49.00.75 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| DC | |
| 3 | |
| 15 | |
| 15(Typ) | |
| 280 | |
| 5(RMS) | |
| SCR | |
| AC | |
| 60(RMS) | |
| 4000(RMS) | |
| 250(Min) | |
| 100(RMS) | |
| 10(Max) | |
| 8.3 | |
| 8.3 | |
| 1 Form A | |
| -30 | |
| 80 | |
| Mounting | Through Hole |
| Package Height | 25.4(Max) mm |
| Package Width | 7.6(Max) mm |
| Package Length | 43.1(Max) mm |
| PCB changed | 4 |
| Standard Package Name | SIP |
| Supplier Package | SIP |
| 4 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

