KEMET CorporationSSR21NHS-M20103Common Mode Chokes - CMCs
Common Mode Chokes Dual 10300uH 10kHz 2A 0.15Ohm DCR Thru-Hole Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Line | |
| Dual | |
| 2 | |
| 10300u(Min) | |
| 10k | |
| 2 | |
| 0.15 | |
| >100M | |
| 250VAC | |
| 2.4kVAC | |
| Through Hole | |
| -25 | |
| 120 | |
| Tray | |
| 23 | |
| 23 | |
| 14.5 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

