| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8536.49.00.75 |
| Automotive | No |
| PPAP | No |
| Input Type | AC|DC |
| Minimum Input Voltage (V) | 3 |
| Maximum Input Voltage (V) | 32 |
| Maximum Input Current (mA) | 30 |
| Maximum Output Voltage (V) | 280 |
| Maximum Output Current (A) | 125 |
| Output Device | SCR |
| Output Type | AC |
| I/O Isolation Voltage (V) | 4000(RMS) |
| Peak Non-Repetitive Surge Current (A) | 1150 |
| Maximum Off-State Leakage Current (uA) | 100 |
| Maximum Turn-On Time (ms) | 8.3 |
| Maximum Turn-Off Time (ms) | 8.3 |
| Circuit Arrangement | 1 Form A |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 80 |
| Mounting | Screw |
| Package Height | 22.1 |
| Package Width | 44.45 |
| Package Length | 57.15 |
| PCB changed | 4 |
| Supplier Package | Hockey puck |
| Pin Count | 4 |