10-25% Off
SamtecSSQ-150-02-T-S-RAConnector Headers and PCB Receptacles
Conn Socket Strip SKT 50 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 50 | |
| 1 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 8 | |
| 6.3/Contact | |
| 655VDC|465VAC | |
| -55 | |
| 105 | |
| Bulk | |
| 127.51 | |
| 10.35 | |
| 2.41 | |
| 2.54 | |
| Through Hole |
Safety is an important concern when designing electronic devices. Samtec's socket strip SSQ-150-02-T-S-RA header connector helps protect your equipment from accidental shortages. This SKT connector's 50 contacts that are made out of phosphor bronze and plated with matte tin over nickel. It has a socket type gender. It has a right angle body orientation. This is a 1-row connector. It has a maximum voltage rating of 550 VAC. Its pitch is 2.54 mm. This device has a maximum current rating of 6.3 A/contact. SSQ-150-02-T-S-RA is housed in black liquid crystal polymer. It uses the solder termination method. This product is 127.51 mm long, 2.41 mm tall and 10.03 mm deep. This connector has an operating temperature of -55 to 105 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

