10-25% Off

SamtecSSQ-150-02-T-DConnector Headers and PCB Receptacles

Conn Socket Strip SKT 100 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Mounting this socket strip SSQ-150-02-T-D header connector from Samtec to your printed circuit board can help you support multiple physical configuration options. This SKT connector's 100 contacts that are made out of phosphor bronze and plated with matte tin over nickel. It has a straight body orientation. It has a socket type gender. It has a maximum voltage rating of 550 VAC. This is a 2-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 6.3 A/contact. This product is 127.51 mm long, 8.51 mm tall and 4.95 mm deep. SSQ-150-02-T-D is housed in black liquid crystal polymer. It uses the solder termination method. This connector has an operating temperature of -55 to 105 °C.

Import TariffMay apply to this part

1 part: Ships tomorrow

    Total$6.72Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1626+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      Malaysia
      • In Stock: 1 part
      • Price: $6.72

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.