SamtecSSQ-132-01-G-TConnector Headers and PCB Receptacles

Conn Socket Strip SKT 96 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Thanks to Samtec's socket strip SSQ-132-01-G-T header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This SKT connector's 96 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 550 VAC. Its pitch is 2.54 mm. This is a 3-row connector. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 6.3 A/contact. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. SSQ-132-01-G-T is housed in black thermoplastic. This product is 81.79 mm long, 8.51 mm tall and 7.49 mm deep.

Total In Stock: 257 parts

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    1 week
    • Price:

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.