SamtecSSQ-125-01-G-DConnector Headers and PCB Receptacles
Conn Socket Strip SKT 50 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 50 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 8 | |
| 6.3/Contact | |
| 655VDC|465VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 64.01 | |
| 4.95 | |
| 8.51 | |
| 2.64 | |
| Through Hole |
This socket strip SSQ-125-01-G-D header connector from Samtec reduces the possibility of accidentally shorting pins when a board is being used. This SKT connector's 50 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a maximum voltage rating of 550 VAC. It has a straight body orientation. This is a 2-row connector. It has a socket type gender. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 64.01 mm long, 8.51 mm tall and 4.95 mm deep. It uses the solder termination method. SSQ-125-01-G-D is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

