SamtecSSQ-124-01-S-SConnector Headers and PCB Receptacles
Conn Socket Strip SKT 24 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 24 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 8 | |
| 6.3/Contact | |
| 655VDC|465VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 61.47 | |
| 2.41 | |
| 8.51 | |
| 2.64 | |
| Through Hole |
Thanks to Samtec's socket strip SSQ-124-01-S-S header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This SKT connector's 24 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 1-row connector. It has a socket type gender. It has a straight body orientation. Its pitch is 2.54 mm. It has a maximum voltage rating of 550 VAC. This device has a maximum current rating of 6.3 A/contact. This product is 61.47 mm long, 8.51 mm tall and 2.41 mm deep. This connector has an operating temperature of -55 to 125 °C. SSQ-124-01-S-S is housed in black liquid crystal polymer. It uses the solder termination method.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

