SamtecSSQ-123-01-S-SConnector Headers and PCB Receptacles
Conn Socket Strip SKT 23 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 23 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 8 | |
| 6.3/Contact | |
| 655VDC|465VAC | |
| 10 | |
| -55 | |
| 125 | |
| 100 | |
| Bulk | |
| 58.93 | |
| 2.41 | |
| 8.51 | |
| 2.64 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

