SamtecSSQ-121-03-G-SConnector Headers and PCB Receptacles
Conn Socket Strip SKT 21 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 21 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 8 | |
| 6.3/Contact | |
| 655VDC|465VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 53.85 | |
| 2.41 | |
| 8.51 | |
| 10.01 | |
| Through Hole |
Mount this socket strip SSQ-121-03-G-S header connector from Samtec on a jumper post on your PCB to support physical configuration options. This SKT connector's 21 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 1-row connector. It has a maximum voltage rating of 550 VAC. It has a straight body orientation. Its pitch is 2.54 mm. It has a socket type gender. This device has a maximum current rating of 6.3 A/contact. It uses the solder termination method. SSQ-121-03-G-S is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. This product is 53.85 mm long, 8.51 mm tall and 2.41 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

