SamtecSSQ-118-03-T-D-RAConnector Headers and PCB Receptacles
Conn Socket Strip SKT 36 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 36 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 2.54 | |
| 8 | |
| 6.3/Contact | |
| 655VDC|465VAC | |
| -55 | |
| 105 | |
| Bulk | |
| 46.23 | |
| 12.89 | |
| 4.95 | |
| 7.62 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

