10-25% Off

SamtecSSQ-116-01-G-DConnector Headers and PCB Receptacles

Conn Socket Strip SKT 32 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Thanks to Samtec's socket strip SSQ-116-01-G-D header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This SKT connector's 32 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 550 VAC. It has a straight body orientation. Its pitch is 2.54 mm. It has a socket type gender. This is a 2-row connector. This device has a maximum current rating of 6.3 A/contact. This product is 41.15 mm long, 8.51 mm tall and 4.95 mm deep. This connector has an operating temperature of -55 to 125 °C. SSQ-116-01-G-D is housed in black liquid crystal polymer. It uses the solder termination method.

Import TariffMay apply to this part

5 parts: Ships tomorrow

    Total$5.06Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1845+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      Vietnam
      • In Stock: 5 parts
      • Price: $5.06

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.