SamtecSSQ-114-03-G-DConnector Headers and PCB Receptacles
Conn Socket Strip SKT 28 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 28 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 8 | |
| 6.3/Contact | |
| 655VDC|465VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 36.07 | |
| 4.95 | |
| 8.51 | |
| 10.01 | |
| Through Hole |
This socket strip SSQ-114-03-G-D header connector from Samtec is used for jumper posts to support physical configuration options on printed circuit boards. This SKT connector's 28 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a straight body orientation. It has a maximum voltage rating of 550 VAC. Its pitch is 2.54 mm. It has a socket type gender. This device has a maximum current rating of 6.3 A/contact. SSQ-114-03-G-D is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 36.07 mm long, 8.51 mm tall and 4.95 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

