SamtecSSQ-114-01-G-DConnector Headers and PCB Receptacles
Conn Socket Strip SKT 28 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 28 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 8 | |
| 6.3/Contact | |
| 655VDC|465VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 36.07 | |
| 4.95 | |
| 8.51 | |
| 2.64 | |
| Through Hole |
Think of Samtec's socket strip SSQ-114-01-G-D header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This SKT connector's 28 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a socket type gender. It has a straight body orientation. This is a 2-row connector. It has a maximum voltage rating of 550 VAC. This device has a maximum current rating of 6.3 A/contact. This connector has an operating temperature of -55 to 125 °C. This product is 36.07 mm long, 8.51 mm tall and 4.95 mm deep. It uses the solder termination method. SSQ-114-01-G-D is housed in black liquid crystal polymer.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

