SamtecSSQ-112-01-S-SConnector Headers and PCB Receptacles

Conn Socket Strip SKT 12 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Make strong and binding connections on your circuit boards by adopting this socket strip SSQ-112-01-S-S connector from Samtec. This SKT connector's 12 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 1-row connector. It has a maximum voltage rating of 550 VAC. It has a socket type gender. Its pitch is 2.54 mm. It has a straight body orientation. This device has a maximum current rating of 6.3 A/contact. This product is 30.99 mm long, 8.51 mm tall and 2.41 mm deep. SSQ-112-01-S-S is housed in black liquid crystal polymer. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C.

Total In Stock: 681 parts

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    1 week
    • Price:

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.