SamtecSSQ-109-01-G-SConnector Headers and PCB Receptacles
Conn Socket Strip SKT 9 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 9 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 8 | |
| 6.3/Contact | |
| 655VDC|465VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 23.37 | |
| 2.41 | |
| 8.51 | |
| 2.64 | |
| Through Hole |
Easily mount this socket strip SSQ-109-01-G-S header connector from Samtec onto your PCB project to support a variety of physical configuration options. This SKT connector's 9 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a maximum voltage rating of 550 VAC. It has a straight body orientation. It has a socket type gender. This is a 1-row connector. This device has a maximum current rating of 6.3 A/contact. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 23.37 mm long, 8.51 mm tall and 2.41 mm deep. SSQ-109-01-G-S is housed in black liquid crystal polymer.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

