ToshibaSSM6P36FE,LMMOSFETs
Trans MOSFET P-CH Si 20V 0.33A 6-Pin ES T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8541.21.00.95 | |
| Automotive | Yes |
| PPAP | Unknown |
| Small Signal | |
| Si | |
| Dual | |
| Enhancement | |
| P | |
| 2 | |
| 20 | |
| ±8 | |
| 0.33 | |
| 1310@4.5V | |
| 1.2@4V | |
| 43@10V | |
| 150 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 1.2 mm |
| Package Length | 1.6 mm |
| PCB changed | 6 |
| Supplier Package | ES |
| 6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

