ToshibaSSM6N813R,LFMOSFETs
Trans MOSFET N-CH Si 100V 3.5A 6-Pin TSOP-F T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.55 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Si | |
| Dual | |
| Enhancement | |
| N | |
| 2 | |
| 100 | |
| ±20 | |
| 3.5 | |
| 112@10V | |
| 3.6@4.5V | |
| 242@15V | |
| 2500 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.8 |
| Package Width | 2.2 |
| Package Length | 2.9 |
| PCB changed | 6 |
| Standard Package Name | SO |
| Supplier Package | TSOP-F |
| 6 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

