| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Small Signal | |
| Si | |
| Dual | |
| Enhancement | |
| N | |
| 2 | |
| 20 | |
| ±8@P Channel|±10@N Channel | |
| 1.5 | |
| 0.1 | |
| 1000 | |
| 1 | |
| 4000@4V | |
| 1.2@4V@P Channel|1.23@4V@N Channel | |
| 43@10V@P Channel|46@10V@N Channel | |
| 150 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 1.2 mm |
| Package Length | 1.6 mm |
| PCB changed | 6 |
| Supplier Package | ES |
| 6 | |
| Lead Shape | Flat |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
