| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8541.29.00.95 |
| Automotive | No |
| PPAP | No |
| Product Category | Small Signal |
| Material | Si |
| Configuration | Dual |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 2 |
| Maximum Drain-Source Voltage (V) | 20 |
| Maximum Gate-Source Voltage (V) | ±10 |
| Maximum Continuous Drain Current (A) | 0.18 |
| Maximum Drain-Source Resistance (mOhm) | 3000@4V |
| Typical Input Capacitance @ Vds (pF) | 9.5@3V |
| Maximum Power Dissipation (mW) | 150 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Mounting | Surface Mount |
| Package Width | 1.2 mm |
| Package Length | 1.6 mm |
| PCB changed | 6 |
| Supplier Package | ES |
| Pin Count | 6 |