ToshibaSSM6K809R,LFMOSFETs
Trans MOSFET N-CH Si 60V 6A 6-Pin TSOP-F T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Si | |
| Single Quad Drain | |
| Enhancement | |
| N | |
| 1 | |
| 60 | |
| ±20 | |
| 6 | |
| 36@10V | |
| 9.3@10V | |
| 9.3 | |
| 550@10V | |
| 3000 | |
| 6 | |
| 48 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.8 mm |
| Package Width | 2.2 mm |
| Package Length | 2.9 mm |
| PCB changed | 6 |
| Standard Package Name | SO |
| Supplier Package | TSOP-F |
| 6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

