| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single Quad Drain | |
| Enhancement | |
| N | |
| 1 | |
| 100 | |
| ±20 | |
| 3.5 | |
| 69@10V | |
| 3.2@4.5V | |
| 430@15V | |
| 2500 | |
| 7 | |
| 9 | |
| -55 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 2 mm |
| Package Length | 2 mm |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | UDFN-B EP |
| 6 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

