Arrow Electronic Components Online
SSM6322CPEBZ|ADI|simage
SSM6322CPEBZ|ADI|limage
Amplifier IC Development Boards and Kits

SSM6322CP-EBZ

SSM6322 Audio Amplifier Evaluation Board

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    SSM6322
  • Supported Device Technology
    Audio Amplifier
  • Operating Supply Voltage Range (VDC)
    3.3(Typ)/5(Typ)

Documentation and Resources

Datasheets
Design resources