Analog DevicesSSM4567ACBZ-R7Audio Amplifiers
Audio Amp Speaker 1-CH Mono 3.17W Class-D 19-Pin WLCSP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-D | |
| 0.031%@8Ohm@1W | |
| Differential | |
| 1-Channel Mono | |
| 5.17Vp-p | |
| 2.5 | |
| 3.6 | |
| 5.2 | |
| 4 | |
| Single | |
| 3.17x1@4Ohm | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.3 mm |
| Package Width | 1.74 mm |
| Package Length | 2.1 mm |
| PCB changed | 19 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 19 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
