ToshibaSSM3K72KFS,LF(TMOSFETs
Trans MOSFET N-CH Si 60V 0.3A Automotive AEC-Q101 3-Pin SSM T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| Small Signal | |
| Si | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 60 | |
| ±20 | |
| 0.3 | |
| 1500@10V | |
| 0.39@4.5V | |
| 26@10V | |
| 500 | |
| 17 | |
| 3.6 | |
| 38 | |
| 5.5 | |
| -55 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.7 mm |
| Package Width | 0.8 mm |
| Package Length | 1.6 mm |
| PCB changed | 3 |
| Supplier Package | SSM |
| 3 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

