| EU RoHS | Compliant |
| Automotive | Yes |
| PPAP | Unknown |
| Product Category | Power MOSFET |
| Material | Si |
| Configuration | Single |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain-Source Voltage (V) | 30 |
| Maximum Gate-Source Voltage (V) | 12 |
| Maximum Continuous Drain Current (A) | 4 |
| Maximum Drain-Source Resistance (mOhm) | 56@4.5V |
| Typical Gate Charge @ Vgs (nC) | 2.2@4.5V |
| Typical Input Capacitance @ Vds (pF) | 200@10V |
| Maximum Power Dissipation (mW) | 2000 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Supplier Temperature Grade | Automotive |
| Mounting | Surface Mount |
| Package Width | 1.8 mm |
| Package Length | 2.9 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23F |
| Pin Count | 3 |