ToshibaSSM3K361TU,LFMOSFETs
Trans MOSFET N-CH Si 100V 3.5A 3-Pin UFM T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Si | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 100 | |
| ±20 | |
| 3.5 | |
| 69@10V | |
| 3.2@4.5V | |
| 430@15V | |
| 1800 | |
| 7 | |
| 9 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 1.7 mm |
| Package Length | 2 mm |
| PCB changed | 3 |
| Supplier Package | UFM |
| 3 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

