ToshibaSSM3J143TU,LFMOSFETs
Trans MOSFET P-CH Si 20V 5.5A 3-Pin UFM T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | Yes |
| PPAP | Unknown |
| Small Signal | |
| Si | |
| Single | |
| Enhancement | |
| P | |
| 1 | |
| 20 | |
| 6 | |
| 5.5 | |
| 29.8@4.5V | |
| 12.8@4.5V | |
| 840@10V | |
| 1000 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 1.7 |
| Package Length | 2 |
| PCB changed | 3 |
| Supplier Package | UFM |
| 3 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

