Analog DevicesSSM3582ACPZ-RLAudio Amplifiers
Audio Amp Speaker 1-CH Mono/2-CH Stereo 62.4W Class-D 40-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-D | |
| 0.004%@8Ohm@5W | |
| Differential | |
| 1-Channel Mono|2-Channel Stereo | |
| 1.62|4.5 | |
| 1.8|5 | |
| 1.98|5.5|16.5 | |
| 2 | |
| Triple | |
| 62.4x1@2Ohm|31.76x2@4Ohm | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 6 mm |
| Package Length | 6 mm |
| PCB changed | 40 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 40 | |
| Lead Shape | No Lead |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

