Analog DevicesSSM3302ACPZAudio Amplifiers
Audio Amp Speaker 2-CH Stereo 36.6W Class-D 40-Pin LFCSP EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| SSM3302ACPZ | |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-D | |
| 0.01%@8Ohm@5W | |
| Differential | |
| 2-Channel Stereo | |
| 7 | |
| 9|12|15 | |
| 18 | |
| Single | |
| 36.6x2@2Ohm | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 6 mm |
| Package Length | 6 mm |
| PCB changed | 40 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 40 | |
| Lead Shape | No Lead |
Never miss a beat with this SSM3302ACPZ class D amplifier manufactured from Analog Devices. It has a differential input signal and a differential output signal. It has a maximum load resistance of 8 Ohm. It has a 2-channel stereo output. This audio amplifier has a temperature range of -40 °C to 85 °C. Its typical PSRR is 80 dB. This device uses a single power supply.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

