Analog DevicesSSM2604CPZ-REELAudio CODECs
PCM Audio Codec 2ADC / 2DAC Ch 20-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| PCM | |
| 24 | |
| 2ADC / 2DAC | |
| 2 | |
| 2 | |
| 1 | |
| 1 | |
| 96 | |
| 100 | |
| -80 | |
| Serial (2-Wire) | |
| 1.5|1.8 | |
| 2.5|3.3 | |
| 3.6 | |
| Analog|Digital | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.83 mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 20 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 20 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

