Analog DevicesSSM2603CPZ-REELAudio CODECs
General Purpose Audio Codec 2ADC / 2DAC Ch 28-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| 24 | |
| 2ADC / 2DAC | |
| 2 | |
| 2 | |
| 3 | |
| 4 | |
| 96 | |
| 100 | |
| -80 | |
| Serial (I2C) | |
| 1.5|1.8 | |
| 2.5|3.3 | |
| 3.6 | |
| Analog|Digital | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.83 mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 28 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 28 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

