Analog DevicesSSM2537ACBZ-R7Audio Amplifiers

Audio Amp Speaker 1-CH Mono 3.38W Class-D 9-Pin WLCSP T/R

By adding this SSM2537ACBZ-R7 class D amplifier from Analog Devices to your design, your output sound will be enhanced! It has a single input signal and a differential output signal. It has a maximum load resistance of 8 Ohm. It has a 1-channel mono output. Its typical dual supply voltage is 1.8|3.6 V, with a minimum of 1.65|2.5 V and maximum of 1.95|5.5 V. This audio amplifier has a temperature range of -40 °C to 85 °C. This device uses dual power supplies. Its typical PSRR is 80 dB.

466 parts: Ships tomorrow

    Total$2.14Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1739+
      Manufacturer Lead Time:
      11 weeks
      Minimum Of :
      1
      Maximum Of:
      466
      Country Of origin:
      Singapore
         
      • Price: $2.1445
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1739+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      Singapore
      • In Stock: 466 parts
      • Price: $2.1445

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.