Analog DevicesSSM2518CBZ-R7Audio Amplifiers
Audio Amp Speaker 2-CH Stereo 2.5W Class-D 16-Pin WLCSP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-D | |
| 0.04%@8Ohm@500mW|0.03%@8Ohm@250mW | |
| Differential | |
| 2-Channel Stereo | |
| 1.62|2.5 | |
| 1.8|3.6 | |
| 3.6|5.5 | |
| Dual | |
| 2.5x2@4Ohm | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.36 mm |
| Package Width | 2.21 mm |
| Package Length | 2.21 mm |
| PCB changed | 16 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 16 | |
| Lead Shape | Ball |
Driving and low impedance, inductive speaker load has never been easier when you implement this SSM2518CBZ-R7 class D amplifier from Analog Devices to amplify and buffer audio signals. It has a single input signal and a differential output signal. It has a maximum load resistance of 8 Ohm. Its typical dual supply voltage is 1.8|3.6 V, with a minimum of 1.62|2.5 V and maximum of 3.6|5.5 V. It has a 2-channel stereo output. This audio amplifier has a temperature range of -40 °C to 85 °C. This device uses dual power supplies. Its typical PSRR is 100 dB.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

