Analog DevicesSSM2517CBZ-R7Audio Amplifiers
Audio Amp Speaker 1-CH Mono 2.4W Class-D 9-Pin WLCSP T/R
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-D | |
| 0.12%@8Ohm@1W|0.035%@8Ohm@100mW | |
| Differential | |
| 1-Channel Mono | |
| 1.62|2.5 | |
| 1.8|3.6 | |
| 3.6|5.5 | |
| Dual | |
| 2.4x1@4Ohm | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.36 |
| Package Width | 1.46 |
| Package Length | 1.46 |
| PCB changed | 9 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 9 | |
| Lead Shape | Ball |
Apply this SSM2517CBZ-R7 class D amplifier from Analog Devices to your design to enhance the audio of your output. It has a single input signal and a differential output signal. It has a maximum load resistance of 8 Ohm. It has a 1-channel mono output. Its typical dual supply voltage is 1.8|3.6 V, with a minimum of 1.62|2.5 V and maximum of 3.6|5.5 V. This audio amplifier has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses dual power supplies. Its typical PSRR is 85 dB.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

