Analog DevicesSSM2375CBZ-REEL7Audio Amplifiers

Audio Amp Speaker 1-CH Mono 3.7W Class-D 9-Pin WLCSP T/R

Is your audio too quiet? Amplify it, with this SSM2375CBZ-REEL7 class D amplifier from Analog Devices. It has a differential input signal and a differential output signal. It has a maximum load resistance of 8 Ohm. It has a 1-channel mono output. This audio amplifier has a temperature range of -40 °C to 85 °C. Its typical PSRR is 80 dB. This device uses a single power supply.

Import TariffMay apply to this part

4,171 parts: Ships in 2 days

    Total$1.36Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1710+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      4171
      Country Of origin:
      China
         
      • Price: $1.363
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1710+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 4,171 parts
      • Price: $1.363

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.