Analog DevicesSSM2315CBZ-REEL7Audio Amplifiers
Audio Amp Speaker 1-CH Mono 4.28W Class-D 9-Pin WLCSP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-D | |
| 0.004%@8Ohm@1W | |
| Differential | |
| 1-Channel Mono | |
| 2.5 | |
| 3|5 | |
| 5.5 | |
| Single | |
| 4.28x1@3Ohm | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.36 mm |
| Package Width | 1.46 mm |
| Package Length | 1.46 mm |
| PCB changed | 9 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 9 | |
| Lead Shape | Ball |
This versatile SSM2315CBZ-REEL7 class D amplifier from Analog Devices can be implemented in high-powered audio systems, television sets, headphones and microphones to amplify and buffer audio signals. It has a maximum load resistance of 8 Ohm. It has a differential input signal and a differential output signal. It has a 1-channel mono output. This audio amplifier has a temperature range of -40 °C to 85 °C. Its typical PSRR is 85 dB. This device uses a single power supply.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

