| Compliant | |
| EAR99 | |
| Active | |
| 8541.21.00.95 | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Dual | |
| 2 | |
| 40 | |
| 40 | |
| -65 to 150 | |
| 0.2@0.1mA@1mA | |
| 0.02 | |
| 0.5 | |
| 300@1mA|200@0.01mA | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 0.2 | |
| Mounting | Surface Mount |
| Package Height | 1.38 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Compared to other transistors, the NPN SSM2212RZ-R7 general purpose bipolar junction transistor, developed by Analog Devices, can offer a high-voltage solution in your circuit. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This bipolar junction transistor has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum collector emitter voltage of 40 V.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

