| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8541.21.00.95 |
| Automotive | No |
| PPAP | No |
| Type | NPN |
| Configuration | Dual |
| Number of Elements per Chip | 2 |
| Maximum Collector-Base Voltage (V) | 40 |
| Maximum Collector-Emitter Voltage (V) | 40 |
| Operating Junction Temperature (°C) | -65 to 150 |
| Maximum Collector-Emitter Saturation Voltage (V) | 0.2@0.1mA@1mA |
| Maximum DC Collector Current (A) | 0.02 |
| Maximum Collector Cut-Off Current (nA) | 0.5 |
| Minimum DC Current Gain | 300@1mA|200@0.01mA |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Maximum Offset Voltage (mV) | 0.2 |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 16 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| Pin Count | 16 |
| Lead Shape | No Lead |