| Compliant | |
| EAR99 | |
| Active | |
| 8541.21.00.95 | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Dual | |
| 2 | |
| 40 | |
| 40 | |
| -65 to 150 | |
| 0.2@0.1mA@1mA | |
| 0.02 | |
| 0.5 | |
| 300@1mA|200@0.01mA | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 0.2 | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 16 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 16 | |
| Lead Shape | No Lead |
Look no further than Analog Devices' SSM2212CPZ-R7 general purpose bipolar junction transistor, which can easily operate in high voltage ranges. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

