Top Purchased
Analog DevicesSSM2167-1RMZ-REELAudio Amplifiers
Audio Amp Microphone 1-CH Mono Class-AB 10-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Microphone | |
| Class-AB | |
| 1 | |
| 0.2%@100000Ohm | |
| Single | |
| 1-Channel Mono | |
| 2.5 | |
| 3|5 | |
| 5.5 | |
| 5@3V | |
| Single | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Extended Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.85 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 10 | |
| Lead Shape | Gull-wing |
Never miss a beat with this SSM2167-1RMZ-REEL class D amplifier manufactured from Analog Devices. It has a maximum load resistance of 100000 Ohm. It has a single input signal and a single output signal. It has a 1-channel mono output. This audio amplifier has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses a single power supply.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

