Top Purchased
Analog DevicesSSM2166SZ-REEL7Audio Amplifiers
Audio Amp Microphone 1-CH Mono Class-AB 14-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Microphone | |
| Class-AB | |
| 30 | |
| 0.25%@100000Ohm | |
| Single | |
| 1-Channel Mono | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 10@5V | |
| Single | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Extended Industrial | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 8.75(Max) mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 14 | |
| Lead Shape | Gull-wing |
Ideal for sounds engineering this SSM2166SZ-REEL7 class D amplifier from Analog Devices is an important device. It has a single input signal and a single output signal. It has a maximum load resistance of 100000 Ohm. It has a 1-channel mono output. This audio amplifier has a minimum operating temperature of -40 °C and a maximum of 85 °C. Its typical PSRR is 50 dB. This device uses a single power supply.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

