Analog DevicesSSM2135SZ-REELOperational Amplifiers - Op Amps
Op Amp Dual Audio Amplifier ±18V/36V 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Audio Amplifier | |
| Audio Amplifier | |
| 2 | |
| CMOS | |
| 0.2(Typ)@5V | |
| 4 | |
| 36 | |
| ±2 | |
| ±3|±5|±9|±12|±15 | |
| ±18 | |
| 0.05@5V@-40C to 85C | |
| 0.3@5V | |
| 0.75@5V@-40C to 85C | |
| 2.8(Typ)@5V | |
| Single|Dual | |
| 0.9@5V | |
| 5.2@5V | |
| 126.02(Min) | |
| 0.5@5V | |
| 90 | |
| 87 | |
| 85 to 90 | |
| 3.5 | |
| 5800 | |
| No | |
| -40 | |
| 85 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

