Analog DevicesSSM2019BRWZRLAudio Amplifiers
Audio Amp Microphone 1-CH Mono Class-AB 16-Pin SOIC W T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Microphone | |
| Class-AB | |
| 0.0035%@2000Ohm | |
| Single | |
| 1-Channel Mono | |
| 0.05(Typ)@±15V | |
| ±5 | |
| ±9|±12|±15 | |
| ±18 | |
| 3(Typ)@±15V | |
| 8.5@±18V@-40C to 85C | |
| Dual | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) mm |
| Package Width | 7.6(Max) mm |
| Package Length | 10.5(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 16 | |
| Lead Shape | Gull-wing |
This SSM2019BRWZRL class D amplifier from Analog Devices will come in handy when you're trying to boost your output audio.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

